- RS Stock No.:
- 145-2899
- Mfr. Part No.:
- MMBZ5256BLT1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-2899
- Mfr. Part No.:
- MMBZ5256BLT1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 225mW, MMBZ52xxB Series, ON Semiconductor
Surface Mount case: SOT-23
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 225 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 4.2mA |
Maximum Zener Impedance | 49Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |