- RS Stock No.:
- 121-9588
- Mfr. Part No.:
- BZT52C2V4-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 121-9588
- Mfr. Part No.:
- BZT52C2V4-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 2.4V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 8% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 50µA |
Dimensions | 2.85 x 1.7 x 1.35mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -3.5 to 0mV/°C |