- RS Stock No.:
- 856-342
- Mfr. Part No.:
- BZY93C24
- Brand:
- Magnatec
Discontinued product
- RS Stock No.:
- 856-342
- Mfr. Part No.:
- BZY93C24
- Brand:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 20W, BZY93 Series, Magnatec
DO-4 package with 10-32UNF thread
Stud Mount
Stud Mount
Zener Diodes, Magnatec
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 24V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Panel Mount |
Maximum Power Dissipation | 20 W |
Package Type | DO-4 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 20% |
Pin Count | 2 |
Test Current | 500mA |
Maximum Zener Impedance | 2Ω |
Maximum Reverse Leakage Current | 50µA |
Dimensions | 31.8 x 11mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 18mV/°C |