- RS Stock No.:
- 188-214
- Mfr. Part No.:
- RD6.8S-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 188-214
- Mfr. Part No.:
- RD6.8S-A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.8V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | Super MiniMold |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.7 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |