Lapp ÖLFLEX CLASSIC 110 Control Cable, 7 Cores, 0.75 mm², YY, Unscreened, 100m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 787-4097
- Mfr. Part No.:
- 1119107
- Brand:
- Lapp
3600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.321
(exc. GST)
$5.853
(inc. GST)
Units | Per unit | Per Reel* |
100 + | $5.321 | $532.10 |
*price indicative |
- RS Stock No.:
- 787-4097
- Mfr. Part No.:
- 1119107
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 18AWG, 100m Length - ÖLFLEX CLASSIC 110 Series - 1119107
Link your industrial equipment and ensure effective communication with this control cable from LAPP's ÖLFLEX CLASSIC 110 series. Its conductors are copper-based, so they're durable and resistant to oxidation, meaning you can rely on them for use in harsh settings. For surface protection, the cable's outer sheath is made of PVC material, which resists impact and abrasion, assuring you of long-lasting performance. This material also serves as reliable insulation to protect you from electric shocks. With a compact cross-sectional area of 0.75mm², this flexible cable is suitable for installation in tight enclosures.
Features & Benefits
• Wide operating temperature range of -30°C to +80°C for use in demanding conditions
• Maximum voltage rating of 500V for low-voltage applications
• 100m cable can be cut to lengths that suit the needs of your system
• Minimum bend radius of 15 times its diameter for enhanced flexibility
• Maximum voltage rating of 500V for low-voltage applications
• 100m cable can be cut to lengths that suit the needs of your system
• Minimum bend radius of 15 times its diameter for enhanced flexibility
Applications
• Machine tool engineering
• Bottling plant automation
• Car production lines
• Bottling plant automation
• Car production lines
Is this cable resistant to water and other fluids?
This cable comes with non-wicking filler material to make it resistant to moisture, acids and alkalines.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 7 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 18 AWG |
Outer Diameter | 7.3mm |
Sheath Material | PVC |
Conductor Resistance | 26 Ω/km |
Maximum Operating Temperature | +80°C |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Core Strands | 24/0.2 mm |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Current Rating | 12 A |
Insulation Material | PVC |
Oil Resistant | Yes |
Related links
- RS PRO Control Cable 0.75 mm² Screened Transparent PVC Sheath, 18 AWG
- RS PRO Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Screened Transparent PVC Sheath
- Lapp OLFLEX Control Cable 0.75 mm² 100m 19
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Belden MachFlex Control Cable 0.75 mm² Unscreened Grey PVC Sheath