Lapp ÖLFLEX CLASSIC 110 Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 100m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 787-4085
- Mfr. Part No.:
- 1119104
- Brand:
- Lapp
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.196
(exc. GST)
$4.616
(inc. GST)
Units | Per unit | Per Reel* |
100 + | $4.196 | $419.60 |
*price indicative |
- RS Stock No.:
- 787-4085
- Mfr. Part No.:
- 1119104
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
Ölflex® Classic 110 YY Cables are flexible cables designed for use under medium mechanical stresses.
Fine copper wire strands
Conductors insulated with special PVC, black with white numbers + green/yellow earth wire
Special PVC external sleeve, silver-grey RAL 7001, flame retardant
Generally resistant to some oils and chemical products at room temperature
Suitable for dry and humid applications
Strong and resistant to bending
Suitable for control and connection cables in the machine tools, plant engineering and refrigeration plant sectors
Conductors insulated with special PVC, black with white numbers + green/yellow earth wire
Special PVC external sleeve, silver-grey RAL 7001, flame retardant
Generally resistant to some oils and chemical products at room temperature
Suitable for dry and humid applications
Strong and resistant to bending
Suitable for control and connection cables in the machine tools, plant engineering and refrigeration plant sectors
Features and Benefits
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, 12A Current Rating, 26Ω/km Conductor Resistance - ÖLFLEX CLASSIC Series - 1119104
Need cabling suitable for fixed installations or occasional flexing? Try this 4-core control cable from LAPP. It comes in a length of 100m, so you can make unbroken connections over larger workplaces. Thanks to a 300/500V voltage rating, it's suitable for heavy-duty applications. A durable PVC sheath that's resistant to oil and chemicals means this robust cable is a practical choice for industrial use.
• Numbered cores for simple wire identification
• Slim 18AWG wire diameter means it's ideal where space is tight
• Broad operating temperature range between -40°C and +80°C for use in challenging settings
• Slim 18AWG wire diameter means it's ideal where space is tight
• Broad operating temperature range between -40°C and +80°C for use in challenging settings
Applications
• Refrigeration equipment
• Construction industry
• Machine tools
• Construction industry
• Machine tools
Is this cable suitable for outdoor use?
Yes, this control cable is a YY type so it's suitable for some outdoor applications as long as you protect it from direct sunlight.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 4 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 18 AWG |
Outer Diameter | 6.2mm |
Sheath Material | PVC |
Standards Met | EAC |
Conductor Material | Copper |
Oil Resistant | Yes |
Maximum Operating Temperature | +80°C |
Insulation Material | PVC |
Conductor Resistance | 26 Ω/km |
Current Rating | 12 A |
Voltage Rating | 300/500 V |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Earth Cable | Yes |
Core Strands | 24/0.2 mm |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² 50m 16 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² 50m 18 AWG