Lapp ÖLFLEX CLASSIC 110 Control Cable, 25 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 787-4047
- Mfr. Part No.:
- 1119225
- Brand:
- Lapp
- RS Stock No.:
- 787-4047
- Mfr. Part No.:
- 1119225
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
Ölflex® Classic 110 YY Cables are flexible cables designed for use under medium mechanical stresses.
Fine copper wire strands
Conductors insulated with special PVC, black with white numbers + green/yellow earth wire
Special PVC external sleeve, silver-grey RAL 7001, flame retardant
Generally resistant to some oils and chemical products at room temperature
Suitable for dry and humid applications
Strong and resistant to bending
Suitable for control and connection cables in the machine tools, plant engineering and refrigeration plant sectors
Conductors insulated with special PVC, black with white numbers + green/yellow earth wire
Special PVC external sleeve, silver-grey RAL 7001, flame retardant
Generally resistant to some oils and chemical products at room temperature
Suitable for dry and humid applications
Strong and resistant to bending
Suitable for control and connection cables in the machine tools, plant engineering and refrigeration plant sectors
Features and Benefits
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 25 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 14.7mm |
Sheath Material | PVC |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Maximum Operating Temperature | +80°C |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Current Rating | 15 A |
Insulation Material | PVC |
Conductor Resistance | 19.5 Ω/km |
Core Strands | 32/0.2 mm |
Related links
- RS PRO Control Cable 1 mm² Screened Transparent PVC Sheath
- Igus chainflex CF130.UL Control Cable 1 mm² 50m 17 AWG
- Lapp ÖLFLEX CONTROL TM Control Cable 1 mm² Unscreened Grey, 18 AWG
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 1 mm² Screened, Black PUR Sheath
- RS PRO Control Cable 1 mm² Unscreened Grey PVC Sheath, 17 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² Screened Grey, 17 AWG
- Igus chainflex CF130.UL Control Cable 1 mm² 25m 17 AWG