- RS Stock No.:
- 491-8961
- Mfr. Part No.:
- 0028510
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$615.51
(exc. GST)
$677.06
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 10 | $615.51 | $6.155 |
11 + | $612.50 | $6.125 |
*price indicative |
- RS Stock No.:
- 491-8961
- Mfr. Part No.:
- 0028510
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 10 Cores, 0.5mm² Conductor Cross Section - UNITRONIC Series - 0028510
Choose this control cable from LAPP to securely send signals to your machinery. It's protected by a hard-wearing PVC sheath for resistance to oils, chemicals and wear, so it's durable enough to withstand use in demanding environments. The wire's copper conductors are highly conductive, meaning you can be sure of reliable transmission. Thanks to its stranded cores, the cable bends easily to fit into tight areas for ease of installation.
Features & Benefits
• Voltage rating of 250V for use in low-powered systems
• Wide operating temperature range of -40°C to +80°C for safety and reliable performance in challenging settings
• Conductors are colour-coded for easy identification during installation
• Wide operating temperature range of -40°C to +80°C for safety and reliable performance in challenging settings
• Conductors are colour-coded for easy identification during installation
Applications
• Packing plants
• Vehicle manufacturing
• Warehouses
• Industrial safety
• Vehicle manufacturing
• Warehouses
• Industrial safety
Is this cable protected against power surges?
Thanks to its high test voltage of 1500V, this cable can withstand powerful surges in voltage.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 10 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYY |
Outer Diameter | 8.6mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Core Strands | 16/0.20 mm |
Shielded/Unshielded | Unshielded |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Standards Met | CE |
Voltage Rating | 500 V |
Maximum Operating Temperature | +80°C |
Series | UNITRONIC LiYY |
Related links
- Alpha Wire Twisted Pair Data Cable 0.09 mm² 28 AWG 30m, Grey Sheath
- Lapp Multicore Data Cable 10 Cores Screened Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.35 mm² 22 AWG Grey Sheath
- Alpha Wire Multicore Data Cable 4 Cores Unscreened Grey Sheath
- RS PRO Data Cable 3 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 2 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 25 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 2 Cores Unscreened Grey Sheath