- RS Stock No.:
- 483-4576
- Mfr. Part No.:
- YYND03.0050
- Brand:
- Belden
- RS Stock No.:
- 483-4576
- Mfr. Part No.:
- YYND03.0050
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket
PVC jacket
Standards
VDE Spec 0281-402 (Manufacture Specification); NBN EN ISO 9001; DEF STAN 61/12 Part 4; OP-QAO-003; OP-QIO-504; KI-QIO-616
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Series | Belden YY |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 7.25mm |
Sheath Material | Polyvinyl Chloride PVC |
Current Rating | 16 A |
Minimum Operating Temperature | -30°C |
Filler Material | PVC |
Insulation Material | PVC |
Conductor Resistance | 13.3 Ω/km |
Minimum Bend Radius | 10 x Diameter |
Maximum Operating Temperature | +70°C |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Conductor Material | Copper |
Core Strands | 30/0.25 mm |
Oil Resistant | No |