- RS Stock No.:
- 181-1800
- Mfr. Part No.:
- 470125YY GE321
- Brand:
- Alpha Wire
- RS Stock No.:
- 181-1800
- Mfr. Part No.:
- 470125YY GE321
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Pro-Met Control Cable, 0.5mm, 50m, Grey PVC Sheath
This Pro-Met series control cable is designed to deliver reliable operation. The cable has a round structure which makes it easy to install, seal and route, resulting in high productivity and fewer errors. This industrial cable is constructed with an inner grey PVC sheath, which allows for a high degree of flexibility. Also, the cable meets the required regulations and standards for safety purposes.
Features and Benefits:
• The cable is UV resistant preventing damage from heat
• It has high resistance to oil making it flexible for various applications
• The temperature range is dynamic and varies between -30 to 70°C
• Voltage Rating to 300/500 VRMS meaning less carbon emissions and reduced carbon footprint
• The minimum bend radius of the cable is 10x the cable diameter
• The PVC sheath makes the cable materials fire resistant and environmentally friendly
• It has high resistance to oil making it flexible for various applications
• The temperature range is dynamic and varies between -30 to 70°C
• Voltage Rating to 300/500 VRMS meaning less carbon emissions and reduced carbon footprint
• The minimum bend radius of the cable is 10x the cable diameter
• The PVC sheath makes the cable materials fire resistant and environmentally friendly
Applications:
• Domestic use (sheds, garden office)
• Industrial sites (warehouse, back office)
• Electrical operating tools
• Construction lighting and machines
• Industrial sites (warehouse, back office)
• Electrical operating tools
• Construction lighting and machines
What is the dimension of the conductor strands and the diameter?
The strands of the wire are 20/.177mm² and the outer diameter is 9.23mm.
The strands of the wire are 20/.177mm² and the outer diameter is 9.23mm.
What is the conductor material and its resistance?
The conductor of the control cable is copper, and its resistance is 39 Ω/Km @20°C, Max.
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 9.23mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Oil Resistant | Yes |
Minimum Bend Radius | 10 x Cable Diameter (Dynamic) mm, 4 x Cable Diameter (Static) mm |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Insulation Material | PVC |
Conductor Material | Bare Copper |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Core Strands | 20/0.177 mm |
Conductor Resistance | 39 Ω/km @ 20°C |
Related links
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 9 AWG
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.5 mm² Unscreened Grey PVC...
- Lapp OLFLEX Power Cable 0.5 mm² Screened Grey PVC Sheath
- Igus chainflex CF10 Control Cable 0.5 mm² Screened Blue
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.5 mm² Unscreened Grey PVC...
- Lapp OLFLEX Control Cable 0.5 mm² Unscreened Grey PVC Sheath
- Alpha Wire Control Cable Screened 24 AWG