- RS Stock No.:
- 181-1792
- Mfr. Part No.:
- 470121YY GE033
- Brand:
- Alpha Wire
- RS Stock No.:
- 181-1792
- Mfr. Part No.:
- 470121YY GE033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 10.91mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Insulation Material | PVC |
Conductor Material | Bare Copper |
Minimum Operating Temperature | -30°C |
Fire Behaviour | IEC 60332-1 |
Voltage Rating | 300/500 V |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Core Strands | 30/0.20 mm |
Minimum Bend Radius | 10 x Cable Diameter (Dynamic) mm, 4 x Cable Diameter (Static) mm |
Conductor Resistance | 19.5 Ω/km @ 20°C |
Related links
- RS PRO Control Cable 1 mm² Screened Grey PVC Sheath, 17 AWG
- RS PRO Control Cable 1 mm² Unscreened Grey PVC Sheath, 17 AWG
- Alpha Wire Control Cable 1 mm² Screened Transparent PVC Sheath
- AXINDUS CAELIFLEX Control Cable 1 mm² 50m 16 AWG
- Lapp ÖLFLEX CONTROL TM Control Cable 1 mm² Unscreened Grey, 17 AWG
- RS PRO Control Cable 1 mm² Screened Transparent PVC Sheath
- AXINDUS HIFLEX-CY Control Cable 1 mm² Screened 17AWG
- Igus chainflex CF5 Control Cable 1 mm² 20m 17 AWG