- RS Stock No.:
- 181-1780
- Mfr. Part No.:
- 470095YY GE321
- Brand:
- Alpha Wire
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$362.06
(exc. GST)
$398.27
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $362.06 | $7.241 |
5 + | $297.97 | $5.959 |
*price indicative |
- RS Stock No.:
- 181-1780
- Mfr. Part No.:
- 470095YY GE321
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Control Cable, Bare Copper Conductor Material, PVC Insulation - 470095YY GE321
This Alpha Wire control cable with bare copper conductor and flame retardant properties is designed with a 0.5 mm² core cross-sectional area to ensure efficient and safe electrical connections. It offers reliable performance and longevity in various applications.
Features & Benefits
• Bare copper conductor for optimal conductivity and signal transmission capabilities
• Flame retardant properties ensure improved safety in case of fire incidents
• PVC insulation provides protection from external elements and enhances durability
• Oil-resistant design for usage in challenging environments
• Grey PVC sheath offers additional protection and easy identification
• Flame retardant properties ensure improved safety in case of fire incidents
• PVC insulation provides protection from external elements and enhances durability
• Oil-resistant design for usage in challenging environments
• Grey PVC sheath offers additional protection and easy identification
Applications
• Ideal for electrical wiring in control panels
• Used in machinery and equipment within the electronics industry
• Used in machinery and equipment within the electronics industry
Can it withstand high temperatures?
This cable is designed to operate within a temperature range of -40 to 80°C (static) and -30 to 70°C (dynamic), making it suitable for various environments.
Will it resist oil exposure?
Yes, the oil-resistant properties of this control cable make it ideal for applications where exposure to oils is common.
Is it suitable for indoor and outdoor use?
Yes, the PVC sheath material and flame retardant design allow for both indoor and outdoor installations with enhanced safety measures.
Specifications
Attribute | Value |
---|---|
Number of Cores | 9 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 8.51mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Oil Resistant | Yes |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Conductor Material | Bare Copper |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Core Strands | 20/0.177 mm |
Conductor Resistance | 39 Ω/km @ 20°C |
Minimum Bend Radius | 4 x D mm (static), 10 x D mm (dynamic) |
Insulation Material | PVC |
Related links
- Alpha Wire Control Cable 0.5 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Igus chainflex CF6 Control Cable 0.5 mm² 50m 20 AWG
- Igus chainflex CF78.UL Control Cable 0.5 mm² 25m 20 AWG
- Lapp ÖLFLEX SERVO FD Control Cable 0.5 mm² Screened Green PUR...
- Igus chainflex CF6 Control Cable 0.5 mm² 25m 20 AWG
- Igus chainflex CF78.UL Control Cable 0.5 mm² 50m 20 AWG