- RS Stock No.:
- 181-1759
- Mfr. Part No.:
- 470075YY GE033
- Brand:
- Alpha Wire
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$575.48
(exc. GST)
$633.03
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $575.48 | $5.755 |
*price indicative |
- RS Stock No.:
- 181-1759
- Mfr. Part No.:
- 470075YY GE033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
The Alpha Wire YY control cable is 7 core unscreened and has cross sectional area of 0.5 mm².
Fire Behaviour: Flame Retardant
Specifications
Attribute | Value |
---|---|
Number of Cores | 7 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 6.75mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Conductor Material | Bare Copper |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Minimum Bend Radius | 10 x D mm (Dynamic), 4 x 10 mm (Static) |
Core Strands | 20/0.177 mm |
Conductor Resistance | 39 Ω/km @ 20°C |
Related links
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Igus chainflex CF5 Control Cable 0.5 mm² 50m 20 AWG
- Igus chainflex CF5 Control Cable 0.5 mm² 25m 20 AWG
- AXINDUS CAELIFLEX Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20AWG
- Igus chainflex CF6 Control Cable 0.5 mm² 25m 20 AWG
- Alpha Wire Control Cable 0.5 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Screened Transparent PVC Sheath