- RS Stock No.:
- 181-1747
- Mfr. Part No.:
- 470057YY GE321
- Brand:
- Alpha Wire
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$354.52
(exc. GST)
$389.97
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $354.52 | $7.09 |
*price indicative |
- RS Stock No.:
- 181-1747
- Mfr. Part No.:
- 470057YY GE321
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 6.78mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Core Strands | 30/0.177 mm |
Conductor Resistance | 26 Ω/km @ 20°C |
Voltage Rating | 300/500 V |
Conductor Material | Bare Copper |
Insulation Material | PVC |
Minimum Bend Radius | 10 x D mm (Dynamic), 4 x 10 D mm (Static) |
Fire Behaviour | Flame Retardant |
Related links
- RS PRO Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- RS PRO Control Cable 0.75 mm² Unscreened Grey PVC Sheath, 18 AWG
- RS PRO Control Cable 0.75 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX 150 Control Cable 0.75 mm² 50m 18 AWG
- Alpha Wire Control Cable 0.75 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- Igus chainflex CF78.UL Control Cable 0.75 mm² 100m, Black
- Belden MachFlex Control Cable 0.75 mm² Screened Grey PVC Sheath