- RS Stock No.:
- 181-1739
- Mfr. Part No.:
- 470055YY GE033
- Brand:
- Alpha Wire
- RS Stock No.:
- 181-1739
- Mfr. Part No.:
- 470055YY GE033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 6.16mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Conductor Resistance | 39 Ω/km @ 20°C |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Core Strands | 20/0.177 mm |
Minimum Bend Radius | 10 x D mm (Dynamic), 4 x 10 D mm (Static) |
Insulation Material | PVC |
Conductor Material | Bare Copper |
Related links
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp OLFLEX Control Cable 0.5 mm² Screened Grey PVC Sheath, 20
- AXINDUS HIFLEX Y Control Cable 0.5 mm² Unscreened 20AWG
- Alpha Wire Control Cable 0.5 mm² Screened Grey PVC Sheath
- Igus chainflex CF78.UL Control Cable 0.5 mm² 100m, Black
- AXINDUS HIFLEX-CY Control Cable 0.5 mm² Screened 20AWG
- Alpha Wire Control Cable 0.5 mm² Screened Transparent PVC Sheath