- RS Stock No.:
- 176-2360
- Mfr. Part No.:
- 8GD-BC50
- Brand:
- Belden
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$293.24
(exc. GST)
$322.56
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $293.24 | $5.865 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-2360
- Mfr. Part No.:
- 8GD-BC50
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Belden Control Cable, With Earth Wire, 300V Voltage Rating - MachFlex Series - 8GD-BC50
Need to loop sensing devices into your system? Get all joined up with this control cable from Belden. Its copper wires are highly conductive, so they effectively transmit power and signals between equipment. They're also stranded, so the cable flexes easily to fit into tight spaces. Harsh and contaminated industrial environments don't pose a problem, as the robust PVC jacket is resistant to flames, chemicals and oils.
Features & Benefits
• Earth wire reduces the risk of electric shocks, for safe handling
• Works safely in a temperature range between -40°C and +80°C
• Supplied on a reel of 50m, so you have plenty on hand
• Numbered cores make it easy to identify connections during installation
• Works safely in a temperature range between -40°C and +80°C
• Supplied on a reel of 50m, so you have plenty on hand
• Numbered cores make it easy to identify connections during installation
Applications
• Measuring instruments
• Material handling equipment
• Cold storage units
• Material handling equipment
• Cold storage units
Can I use this cable with moving equipment?
To be sure of its reliable performance, you should use this cable in fixed installations or applications with occasional movement.
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 8 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Cable Shape | Multicore |
Sheath Material | PVC |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Oil Resistant | Yes |
Insulation Material | PVC |
Conductor Material | Copper |
Voltage Rating | 300 V, 500 V |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |
Related links
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath, 15 AWG
- Norgren V68H Pressure Relief Valve, V68H-8GD-RMN
- Festo Plug Connector, SIM Series
- Lapp ÖLFLEX CRANE F Control Cable 1.5 mm² Unscreened Black Rubber...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CRANE 25 Control Cable 1.5 mm² Unscreened Black PVC...
- Festo Straight Female 8 way M12 to Straight 8 way Pigtail...
- Belden MachFlex Control Cable 1 mm² Unscreened Grey PVC Sheath