- RS Stock No.:
- 136-8198
- Brand:
- RS PRO
- RS Stock No.:
- 136-8198
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS Pro Hiflex-Y Unshielded Cable
RS Pro HiFLEX unshielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress. You can use this cable in rooms where the environment is dry and humid.
Features and Benefits
Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant
PVC core insulation
PVC outer sheath
Flame retardant
Standards
IEC 60228, IEC 60332-1
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | LIYY |
Sheath Colour | Grey |
Cable Shape | Multi-Conductor |
American Wire Gauge | 22 AWG |
CPR Certification | Eca |
Outer Diameter | 4.5mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Oil Resistant | No |
Screen Type | Unscreened |
Filler Material | PVC |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Conductor Material | Bare Copper |
Voltage Rating | 300 V |
Earth Cable | No |
Current Rating | 5A |
Minimum Bend Radius | 15 x 4.5 (Moved), 7 x 4.5 (Fixed) |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Conductor Resistance | 58.9 Ω/km |
Insulation Material | PVC |
Related links
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- RS PRO Control Cable 0.25 mm² Unscreened Grey PVC Sheath, 23 AWG
- Lapp UNITRONIC Data Cable 0.34 mm² Unscreened Grey PVC Sheath, 22
- Lapp UNITRONIC Data Cable 0.75 mm² Unscreened Grey PVC Sheath
- AXINDUS HIFLEX Y Control Cable 0.34 mm² Unscreened 22AWG
- AXINDUS HIFLEX-Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22 AWG
- AXINDUS HIFLEX-Y Control Cable 0.25 mm² Unscreened Grey PVC Sheath
- AXINDUS HIFLEX Y Control Cable 0.34 mm², Unscreened