- RS Stock No.:
- 136-8196
- Brand:
- RS PRO
- RS Stock No.:
- 136-8196
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS Pro Hiflex-Y Unshielded Cable
RS Pro HiFLEX unshielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress. You can use this cable in rooms where the environment is dry and humid.
Features and Benefits
Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant
PVC core insulation
PVC outer sheath
Flame retardant
Standards
IEC 60228, IEC 60332-1
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 0.34 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | LIYY |
Sheath Colour | Grey |
Cable Shape | Multi-Conductor |
CPR Certification | Eca |
American Wire Gauge | 22 AWG |
Outer Diameter | 3.9mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Voltage Rating | 300 V |
Earth Cable | No |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Minimum Operating Temperature | -30°C |
Filler Material | PVC |
Conductor Material | Bare Copper |
Screen Type | Unscreened |
Maximum Operating Temperature | +70°C |
Oil Resistant | No |
Current Rating | 5A |
Insulation Material | PVC |
Conductor Resistance | 58.9 Ω/km |
Minimum Bend Radius | 15 x 3.9 (Moved), 7 x 3.9 (Fixed) |
Related links
- RS PRO Control Cable 0.25 mm² Unscreened Grey PVC Sheath, 23 AWG
- Lapp UNITRONIC Data Cable 0.34 mm² Unscreened Grey PVC Sheath, 22
- Igus chainflex CF130.UL Control Cable 0.34 mm² 25m 22 AWG
- AXINDUS HIFLEX Y Control Cable 0.34 mm² Unscreened 22AWG
- AXINDUS HIFLEX-Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22 AWG
- Igus chainflex CF130.UL Control Cable 0.34 mm² 50m 22 AWG
- Igus chainflex CF130.UL Control Cable 0.34 mm² 100m 22 AWG
- AXINDUS HIFLEX-Y Control Cable 0.25 mm² Unscreened Grey PVC Sheath