- RS Stock No.:
- 136-8195
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$193.67
(exc. GST)
$213.04
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $193.67 | $1.937 |
5 + | $159.39 | $1.594 |
*price indicative |
- RS Stock No.:
- 136-8195
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS Pro Hiflex-Y Unshielded Cable
RS Pro HiFLEX unshielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress. You can use this cable in rooms where the environment is dry and humid.
Features and Benefits
Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant
PVC core insulation
PVC outer sheath
Flame retardant
Standards
IEC 60228, IEC 60332-1
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.25 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | LIYY |
Cable Shape | Multi-Conductor |
Sheath Colour | Grey |
American Wire Gauge | 23 AWG |
CPR Certification | Eca |
Outer Diameter | 3.9mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Oil Resistant | No |
Insulation Material | PVC |
Minimum Bend Radius | 15 x 3.9 (Moved), 7 x 3.9 (Fixed) |
Conductor Resistance | 79.9 Ω/km |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Filler Material | PVC |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Earth Cable | No |
Voltage Rating | 300 V |
Current Rating | 3A |
Conductor Material | Bare Copper |
Related links
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp UNITRONIC Data Cable 0.25 mm² Unscreened Grey PVC Sheath
- Igus chainflex CF130.UL Control Cable 0.25 mm² 25m 24 AWG
- Phoenix Contact SAC-3P-100.0-PUR/SH-0.25 Data Cable 0.25 mm² 100m 24 AWG
- AXINDUS HIFLEX-CY Control Cable 0.25 mm² 100m
- Igus chainflex CF240 Data Cable 0.25 mm² 50m 24 AWG
- AXINDUS HIFLEX-Y Control Cable 0.25 mm² Unscreened Grey PVC Sheath
- Igus chainflex CF130.UL Control Cable 0.25 mm² 50m 23 AWG