- RS Stock No.:
- 136-8194
- Brand:
- RS PRO
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$156.83
(exc. GST)
$172.51
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $156.83 | $1.568 |
5 + | $129.07 | $1.291 |
*price indicative |
- RS Stock No.:
- 136-8194
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS Pro Hiflex-Y Unshielded Cable
RS Pro HiFLEX unshielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress. You can use this cable in rooms where the environment is dry and humid.
Features and Benefits
Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant
PVC core insulation
PVC outer sheath
Flame retardant
Standards
IEC 60228, IEC 60332-1
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 0.25 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | LIYY |
Sheath Colour | Grey |
Cable Shape | Multi-Conductor |
American Wire Gauge | 23 AWG |
CPR Certification | Eca |
Outer Diameter | 3.7mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Conductor Material | Bare Copper |
Earth Cable | No |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Minimum Operating Temperature | -30°C |
Filler Material | PVC |
Screen Type | Unscreened |
Maximum Operating Temperature | +70°C |
Oil Resistant | No |
Voltage Rating | 300 V |
Conductor Resistance | 79.9 Ω/km |
Minimum Bend Radius | 15 x 3.7 (Moved), 7 x 3.7 (Fixed) |
Insulation Material | PVC |
Current Rating | 3A |
Related links
- RS PRO Control Cable 1 mm² Screened Transparent PVC Sheath
- RS PRO Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22 AWG
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp UNITRONIC Data Cable 0.34 mm² Unscreened Grey PVC Sheath, 22
- Lapp UNITRONIC Data Cable 0.75 mm² Unscreened Grey PVC Sheath
- AXINDUS HIFLEX Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22AWG
- AXINDUS HIFLEX Y Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX-Y Control Cable 0.25 mm² Unscreened Grey PVC Sheath