- RS Stock No.:
- 529-986
- Mfr. Part No.:
- 90500034C50
- Brand:
- AXINDUS
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$3.576
(exc. GST)
$3.934
(inc. GST)
Units | Per unit | Per Reel* |
50 + | $3.576 | $178.80 |
*price indicative |
- RS Stock No.:
- 529-986
- Mfr. Part No.:
- 90500034C50
- Brand:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-Y unscreened test cables (type LiYY)
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance).
Features and Benefits
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Note
Outdoor use only with UV-protection, no laying underground.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-Y |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | LIYY |
Cable Shape | Multi-Conductor |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 22 AWG |
Outer Diameter | 4.9mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Minimum Bend Radius | 7 x Diameter |
Conductor Material | Bare Copper |
Voltage Rating | 300 V |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Earth Cable | No |
Conductor Resistance | 58.9 Ω/km |
Current Rating | 5A |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Minimum Operating Temperature | -30°C |
Filler Material | PVC |
Oil Resistant | No |
Insulation Material | PVC |
Related links
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- Igus chainflex CF5 Control Cable 0.5 mm² 25m 20 AWG
- Alpha Wire Alpha Essentials Control Cable 0.35 mm² 30m 22 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Igus chainflex CF78.UL Control Cable 2.5 mm² 100m, Black
- AXINDUS HIFLEX-Y Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Alpha Wire EcoFlex Control Cable 0.09 mm² Unscreened Grey mPPE...