- RS Stock No.:
- 529-980
- Mfr. Part No.:
- 90700034C50
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 529-980
- Mfr. Part No.:
- 90700034C50
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hi-FLEX-Y unscreened test cables (type LiYY)
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance).
Features and Benefits
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Note
Outdoor use only with UV-protection, no laying underground.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-Y |
Number of Cores | 7 |
Cross Sectional Area | 0.34 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 22 AWG |
Outer Diameter | 5.3mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Conductor Resistance | 58.9 Ω/km |
Oil Resistant | Yes |
Filler Material | PVC |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Current Rating | 6 A |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Earth Cable | No |
Minimum Bend Radius | 7 x Diameter |
Conductor Material | Copper |
Voltage Rating | 300 V |