- RS Stock No.:
- 529-879
- Mfr. Part No.:
- 90300034
- Brand:
- AXINDUS
3 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$125.40
(exc. GST)
$137.94
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $125.40 | $2.508 |
*price indicative |
- RS Stock No.:
- 529-879
- Mfr. Part No.:
- 90300034
- Brand:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-Y unscreened test cables (type LiYY)
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance).
Features and Benefits
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Note
Outdoor use only with UV-protection, no laying underground.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-Y |
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | LIYY |
Sheath Colour | Grey |
Cable Shape | Multi-Conductor |
CPR Certification | Eca |
American Wire Gauge | 22 AWG |
Outer Diameter | 4.1mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Filler Material | PVC |
Current Rating | 5A |
Oil Resistant | No |
Conductor Material | Bare Copper |
Minimum Bend Radius | 7 x Diameter |
Voltage Rating | 300 V |
Screen Type | Unscreened |
Insulation Material | PVC |
Conductor Resistance | 58.9 Ω/km |
Earth Cable | No |
Maximum Operating Temperature | +70°C |
Related links
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp UNITRONIC SENSOR FD Lif9Y11Y Control Cable 0.34 mm² 50m 22 AWG
- Alpha Wire Control Cable Screened 18 AWG
- AXINDUS HIFLEX-Y Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- RS PRO Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Lapp UNITRONIC Data Cable 0.34 mm² Unscreened Black PVC Sheath