- RS Stock No.:
- 529-693
- Mfr. Part No.:
- 90700050C50
- Brand:
- AXINDUS
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.184
(exc. GST)
$5.702
(inc. GST)
Units | Per unit | Per Reel* |
50 + | $5.184 | $259.20 |
*price indicative |
- RS Stock No.:
- 529-693
- Mfr. Part No.:
- 90700050C50
- Brand:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-Y unscreened test cables (type LiYY)
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance).
Features and Benefits
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Supplied as a 50 m reel
Acid resistant
Specified oil resistant
Suitable for use in dry and humid rooms
Note
Outdoor use only with UV-protection, no laying underground.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-Y |
Number of Cores | 7 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | LIYY |
Sheath Colour | Grey |
Cable Shape | Multi-Conductor |
American Wire Gauge | 20 AWG |
CPR Certification | Eca |
Outer Diameter | 6.3mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Oil Resistant | No |
Filler Material | PVC |
Maximum Operating Temperature | +70°C |
Conductor Resistance | 39.6 Ω/km |
Insulation Material | PVC |
Current Rating | 8A |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Minimum Operating Temperature | -30°C |
Minimum Bend Radius | 7 x Diameter |
Screen Type | Unscreened |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Earth Cable | No |
Related links
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG
- Igus chainflex CF5 Control Cable 0.5 mm² 25m 20 AWG
- Alpha Wire Control Cable Screened 18 AWG
- AXINDUS HIFLEX-Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22 AWG
- AXINDUS HIFLEX Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG