- RS Stock No.:
- 437-562
- Mfr. Part No.:
- 0028603-100
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$142.53
(exc. GST)
$156.78
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $142.53 | $1.425 |
*price indicative |
- RS Stock No.:
- 437-562
- Mfr. Part No.:
- 0028603-100
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic LiYY
DIN 47100 colour-coded data transmission cables. LiYY cable is ideal for weak current applications. The cables intentions are for static laying and flexible use. It can be used in dry and damp rooms.
Features and Benefits
Multi-strand bare copper core
PVC conductor insulation and external sheath
PVC conductor insulation and external sheath
Standards
DIN 47100, IEC 60332-1
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC LiYY |
Number of Cores | 3 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 5.6mm |
Sheath Material | PVC |
Maximum Operating Temperature | +80°C |
Earth Cable | No |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Core Strands | 24/0.20 mm |
Conductor Resistance | 26 Ω/km |
Insulation Material | PVC |
Current Rating | 12 A |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Filler Material | Non-Wicking Filler |
Voltage Rating | 500 V |
Oil Resistant | Yes |
Related links
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG
- Igus chainflex CF5 Control Cable 0.5 mm² 25m 20 AWG
- Alpha Wire Control Cable Screened 18 AWG
- Lapp UNITRONIC LiYY Control Cable 0.75 mm² 50m 18 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Igus chainflex CF78.UL Control Cable 2.5 mm² 100m, Black