Lapp ÖLFLEX CLASSIC 110 Control Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Black PVC Sheath, 16 AWG
- RS Stock No.:
- 145-178
- Mfr. Part No.:
- 1120311
- Brand:
- Lapp
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$439.53
(exc. GST)
$483.48
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $439.53 | $8.791 |
*price indicative |
- RS Stock No.:
- 145-178
- Mfr. Part No.:
- 1120311
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex UV Resistant Power 0.6/1KV Cable
Ölflex® Classic 110 black 0.6/1kV cables are control and connecting cables with a black outer sheath for use in dry, damp and wet rooms, under normal mechanical use conditions. At room temperature they are generally resistant to acids, caustic solutions and certain oils. Continuous movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended. Ölflex® Classic 110 black 0.6/1kV may be used for control/connecting cable for control system purposes with machine tools, transportation plants, production and assembly lines as well as measuring systems and connecting automatic computer control.
Note
Temperature rating quoted is for flexible use; rating for fixed installation is: -30 up to +80°C
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 11.7mm |
Sheath Material | PVC |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Earth Cable | Yes |
Insulation Material | PVC |
Conductor Resistance | 13.5 Ω/km |
Core Strands | 30/0.25 mm |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Maximum Operating Temperature | +80°C |
Conductor Material | Copper |
Voltage Rating | 600/1000 V |
Current Rating | 18 A |
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² 50m 16 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CRANE F Control Cable 1.5 mm² Unscreened Black Rubber...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp UNITRONIC SENSOR LifYY Control Cable 0.27 mm² 50m 22 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...