Lapp ÖLFLEX CLASSIC 110 Control Cable, 4 Cores, 1.5 mm², YY, Unscreened, 50m, Black PVC Sheath, 16 AWG
- RS Stock No.:
- 145-162
- Mfr. Part No.:
- 1120309
- Brand:
- Lapp
- RS Stock No.:
- 145-162
- Mfr. Part No.:
- 1120309
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 18A Current Rating, PVC Jacket Material - ÖLFLEX CLASSIC 110 Series - 1120309
Make sure your industrial control processes don't get their wires crossed with this YY control cable from LAPP. Its four highly conductive copper cores transmit reliable signals to keep performance on track. The tough PVC insulation and jacket resist chemicals and abrasion to stretch the product's lifespan. It's a safe bet in demanding environments, thanks to a broad operating temperature range between -40°C and +80°C in a fixed installation.
Features & Benefits
• Cable length of 50m makes long-distance connections a cinch
• Compact outer diameter of just 10.8mm to fit into tight spaces
• Current rating of 18A for use in heavy-duty applications
• Compact outer diameter of just 10.8mm to fit into tight spaces
• Current rating of 18A for use in heavy-duty applications
Applications
• Plant engineering
• Construction sites
• Industrial equipment
• HVAC systems
• Power stations
• Construction sites
• Industrial equipment
• HVAC systems
• Power stations
Is this control cable flame-retardant?
Yes, it's flame-retardant to help prevent the spread of fire for increased safety.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 10.8mm |
Sheath Material | PVC |
Standards Met | IEC 60332-1-2 |
Insulation Material | PVC |
Conductor Resistance | 13.5 Ω/km |
Current Rating | 18 A |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Oil Resistant | Yes |
Core Strands | 30/0.25 mm |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Conductor Material | Copper |
Voltage Rating | 600/1000 V |
Earth Cable | Yes |
Maximum Operating Temperature | +80°C |
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² 50m 16 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² 50m 18 AWG