- RS Stock No.:
- 810-4674
- Mfr. Part No.:
- AAA7MZH
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 810-4674
- Mfr. Part No.:
- AAA7MZH
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
XLR Sealed Series Connectors
A range of XLR connectors offered in panel mount, cable and inline versions in a number of different contact versions, suitable for outdoor communications equipment, general audio applications, instrumentation, stage lighting and many others.These XLR connectors feature solder contacts for ease of assembly.
Maximum panel thickness for panel mount variants 6.35mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Termination Method | Spring |
Current Rating | 15A |
Voltage Rating | 500 V ac |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |