- RS Stock No.:
- 666-0588
- Mfr. Part No.:
- AC7MBJ
- Brand:
- Amphenol
Discontinued product
Alternative
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M3.5 Stud Size, 0.26mm² to 1.65mm² Wire Size
$2.386
Each (In a Pack of 10)
RS Stock No.: 225-0011
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-0588
- Mfr. Part No.:
- AC7MBJ
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | PET |
Termination Method | Solder |
Current Rating | 5A |
Voltage Rating | 133 V ac |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |