- RS Stock No.:
- 534-5437
- Mfr. Part No.:
- NC4FXD25
- Brand:
- Neutrik
Discontinued product
- RS Stock No.:
- 534-5437
- Mfr. Part No.:
- NC4FXD25
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
Product Details
X Series XLR Cable Connector Trays
XLR connectors supplied in convenient, re-sealable trays.
Packs of 25 disassembled XLR's
Warning
Not to be used as mains connectors
Note
Kit of 25 unassembled connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Natural |
Contact Plating | Silver over Nickel |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |