- RS Stock No.:
- 180-6815
- Mfr. Part No.:
- 730-0030
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 180-6815
- Mfr. Part No.:
- 730-0030
- Brand:
- Deltron
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A RANGE OF LEADS FEATURING HIGH QUALITY, LOW NOISE MICROPHONE CABLE THE DOUBLE LAP SCREENED CABLE IS IDEALLY SUITED TO STUDIO APPLICATIONS DUE TO ITS CONSTRUCTION, EACH LAP SCREENED CABLE BEING WOUND IN OPPOSITE DIRECTIONS. THIS FEATURE PROVIDES UNSURPASSED NOISE REJECTION YET STILL MAINTAINS A HIGH DEGREE OF FLEXIBILITY
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female, Male |
Mounting Type | Cable Mount |
Contact Plating | Nickel, Silver |
Termination Method | Crimp |
Voltage Rating | 50 V |