- RS Stock No.:
- 178-9431
- Mfr. Part No.:
- 75640-5001
- Brand:
- Molex
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.11
(exc. GST)
$40.82
(inc. GST)
Units | Per unit |
1 - 13 | $37.11 |
14 - 26 | $36.18 |
27 + | $35.63 |
- RS Stock No.:
- 178-9431
- Mfr. Part No.:
- 75640-5001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipes, with Press-fit PC Tails, 40 Circuits, Lead-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Form Factor | SFP |
Type | Connector |
Gender | Male |
Number of Ports | 2 |
Number of Contacts | 40 |
Contact Material | Tin Brass |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Voltage Rating | 30 V |
Housing Material | Glass Filled Liquid Crystal Polymer |
Termination Method | Solder |
Series | 75640 |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge