- RS Stock No.:
- 178-9392
- Mfr. Part No.:
- 75462-5001
- Brand:
- Molex
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.09
(exc. GST)
$29.80
(inc. GST)
Units | Per unit |
1 - 13 | $27.09 |
14 - 26 | $26.41 |
27 + | $26.01 |
- RS Stock No.:
- 178-9392
- Mfr. Part No.:
- 75462-5001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with Press-fit PC Tails, 40 Circuits, Lead-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Form Factor | SFP |
Type | Connector |
Gender | Male |
Number of Ports | 2 |
Number of Contacts | 40 |
Contact Material | Tin Brass |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Voltage Rating | 120 V |
Housing Material | Glass Filled Liquid Crystal Polymer |
Termination Method | Solder |
Series | 75462 |