TE Connectivity 4 Port Straight Cage, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

TE Connectivity QSFP28 Cages

From TE Connectivity a range of single port and ganged zQSFP28 cages. All the zQSFP+ cages mate with QSFP28 MSA compatible transceivers. The cages are constructed of nickel silver alloy and have copper alloy EMI springs. This series of zQSFP+ cages are all double-sided belly to belly for double-sided PCBs. All cages are through bezel mounting and are available with light pipe and heatsink options.
Part number 909-7123 1 x 1 cage with gasket lightpipe and heatsink not included
Part number 909-7132 1 x 1 cage with springs lightpipe and PCI heatsink included
Part number 909-7148 1 x 4 cage with gasket lightpipe and Networking heatsink
Part number 909-7141 1 x 4 cage with springs lightpipe and Networking heatsink
Part number 909-7145 1 x 6 cage with springs lightpipe and PCI heatsink

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Contacts 38
Number of Ports 4
Body Orientation Straight
Cage Dimensions 76.5 x 67.75 x 9.65mm
Termination Method Solder
Cage Height 9.65mm
Cage Length 76.5mm
Cage Width 67.75mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 63.64
(exc. GST)
$ 70.00
(inc. GST)
units
Per unit
1 - 9
$63.64
10 - 24
$63.33
25 - 49
$62.64
50 - 99
$61.98
100 +
$60.44
Related Products
The Datamate range is ideal for applications where ...
Description:
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of ...
Metrimate square grid pin and socket PCB mount ...
Description:
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or ...
XFP pluggable cage designed to provide 10 Gb/s ...
Description:
XFP pluggable cage designed to provide 10 Gb/s serial links for a wide range of applications. This XFP pluggable cage has module to XFP cage and XPF cage to chassis EMI containment, press fit terminations and supports Double-sided (belly to ...
The TE Connectivity CFP4 1x1 straight cage assembly ...
Description:
The TE Connectivity CFP4 1x1 straight cage assembly connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. The CFP4 interconnects transfers data 2.8 times faster than current CFP products, ...