- RS Stock No.:
- 185-9274
- Mfr. Part No.:
- 2227302-1
- Brand:
- TE Connectivity
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 192)
$3.317
(exc. GST)
$3.649
(inc. GST)
Units | Per unit | Per Box* |
192 - 384 | $3.317 | $636.864 |
576 - 960 | $3.269 | $627.648 |
1152 - 1728 | $3.165 | $607.68 |
1920 + | $3.005 | $576.96 |
*price indicative |
- RS Stock No.:
- 185-9274
- Mfr. Part No.:
- 2227302-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 2227302-1
Form Factor=SFP, Product Type=Cage, Cage Type=Single, Connector System=Cable-to-Board, Sealable=No, Port Matrix Configuration=1 x 1, Number of Ports=1, Data Rate (Max)=4 Gb/s, Termination Method to Printed Circuit Board=Through Hole - Press-Fit, PCB Mounting Style=Through Hole - Press-Fit, Connector Mounting Type=Board Mount, Cage Material=Stainless Steel, Tail Length=3 mm, Operating Temperature Range=-55 – 85 °C, For Use With Pluggable I/O Products=SFP SMT Connector, Pluggable I/O Applications=SFP, Packaging Method=Box & Tray,Box, EMI Containment Feature Type=External Springs, Included Lightpipe=No, Comment=11 Press-Fit Tails
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage Assembly |
Series | SFP |
Form Factor | SFP |