- RS Stock No.:
- 179-1783
- Mfr. Part No.:
- 74736-0221
- Brand:
- Molex
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$97.57
(exc. GST)
$107.33
(inc. GST)
Units | Per unit |
1 - 44 | $97.57 |
45 - 89 | $95.15 |
90 + | $93.83 |
- RS Stock No.:
- 179-1783
- Mfr. Part No.:
- 74736-0221
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Molex XFP Cage
The Molex 74736 series 1 x 1 port horizontal male XPF cage has a QSFP+Cage assembly with an open-top, 2 rear legs and spring fingers. XFP cage is compact pluggable transceivers constructed from robust metal frames. It is designed to be bezel mounted to an input/output panel onto the host PCB. This device used for networking and telecommunication applications.
Features and Benefits
• 10GBit small form factor pluggable compatible
• Elastomer EMI gasket
• PCI heat sink
• Press-fit pin termination
• Elastomer EMI gasket
• PCI heat sink
• Press-fit pin termination
Certifications
• IEC-62474
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage Assembly with Heatsink |
Series | 74736 |
Form Factor | XFP |
Related links
- Hammers
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge