TE Connectivity Single Port Straight SFP+ Cage, Press Fit Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity SFP+ Cage Assemblies

A range of SFP+ Cage Assemblies from TE Connectivity:
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8065 single port SFP+ Cage Assembly with EMI springs,SAN Heat Sink and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specifications
Attribute Value
Type SFP
Gender Female
Number of Ports 1
Body Orientation Straight
Cage Dimensions 14.5 x 48.7 x 15.8mm
Termination Method Press Fit
Cage Height 15.8mm
Cage Length 14.5mm
Cage Width 48.7mm
On back order for despatch 12/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 40)
$ 21.14
(exc. GST)
$ 23.25
(inc. GST)
units
Per unit
Per Box*
40 +
$21.14
$845.60
*price indicative
Related Products
A range of Economy Power (EP) 2.5 mm ...
Description:
A range of Economy Power (EP) 2.5 mm pitch Single Row Terminal Position Assurance (TPA) Housings from TE Connectivity. These EP Housings allow the use of optional Contact Retainers to give the TPA feature which prevents "backing out" under random ...
Modular screwless PCB terminal blocks with a 3.5 ...
Description:
Modular screwless PCB terminal blocks with a 3.5 mm pitch and a high density space saving compact design. The screwless terminals of these 3.5 mm PCB terminal blocks enable quick assembly without the need for any special tooling. These PCB ...
TERMI-BLOK 3.5mm high temperature PCB terminal blocks with ...
Description:
TERMI-BLOK 3.5mm high temperature PCB terminal blocks with a side wire entry and interlocking. These 3.5mm TERMI-BLOK vertical mount PCB terminal blocks are made from blue polyamide GF, have leaf spring screw terminals that accept a wire size range of ...
3.5mm TERMI-BLOK terminal block side stackable right angle ...
Description:
3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass ...