TE Connectivity Single Port Straight Cage, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity QSFP28 Cages

From TE Connectivity a range of single port and ganged zQSFP28 cages. All the zQSFP+ cages mate with QSFP28 MSA compatible transceivers. The cages are constructed of nickel silver alloy and have copper alloy EMI springs. This series of zQSFP+ cages are all double-sided belly to belly for double-sided PCBs. All cages are through bezel mounting and are available with light pipe and heatsink options.
Part number 909-7123 1 x 1 cage with gasket lightpipe and heatsink not included
Part number 909-7132 1 x 1 cage with springs lightpipe and PCI heatsink included
Part number 909-7148 1 x 4 cage with gasket lightpipe and Networking heatsink
Part number 909-7141 1 x 4 cage with springs lightpipe and Networking heatsink
Part number 909-7145 1 x 6 cage with springs lightpipe and PCI heatsink

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Contacts 38
Number of Ports 1
Body Orientation Straight
Cage Dimensions 57.43 x 18.75 x 19.57mm
Termination Method Solder
Cage Height 19.57mm
Cage Length 57.43mm
Cage Width 18.75mm
On back order for despatch 12/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 144)
$ 18.41
(exc. GST)
$ 20.25
(inc. GST)
units
Per unit
Per Tray*
144 +
$18.41
$2,651.04
*price indicative
Related Products
Metrimate square grid pin and socket PCB mount ...
Description:
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or ...
The TE Connectivity CDFP 60-way 1-port female right ...
Description:
The TE Connectivity CDFP 60-way 1-port female right angle cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (PC) boards The assembly features alignment posts and fasteners for mechanical retention to the PC board and to ...
The TE Connectivity 2-way 2-port female right angle ...
Description:
The TE Connectivity 2-way 2-port female right angle cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (PC) boards The assembly features alignment posts and fasteners for mechanical retention to the PC board. It provides electromagnetic ...
The TE Connectivity RCPT 1-port female right angle ...
Description:
The TE Connectivity RCPT 1-port female right angle cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (PC) boards The assembly features alignment posts and fasteners for mechanical retention to the PC board. It provides electromagnetic ...