TE Connectivity 2007464 Series Single Port Right Angle SFP+ Cage, Press-Fit Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity SFP+ Cage Assemblies

A range of SFP+ Cage Assemblies from TE Connectivity:
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8065 single port SFP+ Cage Assembly with EMI springs,SAN Heat Sink and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specifications
Attribute Value
Type SFP
Gender Female
Number of Ports 1
Body Orientation Right Angle
Cage Dimensions 14.5 x 48.7 x 13.5mm
Termination Method Press-In
Series 2007464
Cage Height 13.5mm
Cage Length 14.5mm
Cage Width 48.7mm
120 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 40)
$ 21.98
(exc. GST)
$ 24.18
(inc. GST)
units
Per unit
Per Tray*
40 +
$21.98
$879.20
*price indicative