TE Connectivity QSFP Series Single Port Straight QSFP+ Cage, Press-Fit Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity QSFP+ Cage Kits

QSFP+ cage kits available in single (stock number 756-1120 , 756-1136 and 820-8145 ) and ganged (756-1133 and 756-1139) configurations which are designed for data rates of up to 10 Gb/s, supporting Fibre Channel, Ethernet, SDH/SONET and InfiniBand standards. These nickel silver QSFP cage kits are belly-to-belly compatible for double sided PCBs, have spring and gaskets designed for EMI containment and press fit terminations. These QSFP+ cage kits are available with lightpipe and heatsink options and are either behind bezel or through bezel mounting (please refer to table for details). A 38 position EVERCLEAR connector is available for use with the QSFP+ cage system, (see stock number 717-4341) along with an EMI dust plug for insertion into unused ports (see stock number 756-1127
The QSFP+ cage/connector system will accept optical or copper interfaces.

The zQSPF+ Interconnect System has four channels with data rates between 25 to 40 Gbps and is backward compatible with QSPF optical modules and cable assemblies.

Note

Port spacing for through-bezel mount versions is 21mm
Port spacing for behind-bezel mount versions is 23.5mm

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specifications
Attribute Value
Type QSFP Cage & Connector
Gender Male
Number of Contacts 38
Number of Ports 1
Body Orientation Straight
Cage Dimensions 22.2 x 53.5 x 13.29mm
Termination Method Press-In
Series QSFP
Cage Height 13.29mm
Cage Length 22.2mm
Cage Width 53.5mm
On back order for despatch 03/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 128)
$ 13.75
(exc. GST)
$ 15.13
(inc. GST)
units
Per unit
Per Box*
128 +
$13.75
$1,760.00
*price indicative
Related Products
TE’s 622 Series IDC ribbon cable connectors are ...
Description:
TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or ...
Metrimate square grid pin and socket PCB mount ...
Description:
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or ...
Metrimate In-Line PCB mount pin and socket headers ...
Description:
Metrimate In-Line PCB mount pin and socket headers with 5mm centerline. These in-line pin and socket headers are made from UL 94V-0 red thermoplastic with copper alloy plated tin or gold duplex pin contacts or phosphor bronze plated tin or ...
XFP pluggable cage designed to provide 10 Gb/s ...
Description:
XFP pluggable cage designed to provide 10 Gb/s serial links for a wide range of applications. This XFP pluggable cage has module to XFP cage and XPF cage to chassis EMI containment, press fit terminations and supports Double-sided (belly to ...