A range of SFP+ Cage Assemblies from TE Connectivity:
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8065 single port SFP+ Cage Assembly with EMI springs,SAN Heat Sink and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.
Attribute | Value |
---|---|
Type | SFP |
Gender | Female |
Number of Contacts | 4 |
Number of Ports | 2 x 2 |
Body Orientation | Right Angle |
Cage Dimensions | 28.91 x 64.25 x 25.16mm |
Termination Method | Press-In |
Series | 2007637 |
Cage Height | 25.16mm |
Cage Length | 28.91mm |
Cage Width | 64.25mm |