- RS Stock No.:
- 164-0754
- Mfr. Part No.:
- 2007263-1
- Brand:
- TE Connectivity
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 270)
$11.427
(exc. GST)
$12.57
(inc. GST)
Units | Per unit | Per Box* |
270 - 270 | $11.427 | $3,085.29 |
540 - 2430 | $11.175 | $3,017.25 |
2700 + | $10.929 | $2,950.83 |
*price indicative |
- RS Stock No.:
- 164-0754
- Mfr. Part No.:
- 2007263-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity SFP+ Cage with EMI Springs
SFP+ pluggable cages with EMI springs and PCB press-fit terminations designed to support data rates of 10 Gb/s. These SFP+ cages support belly-to-belly mount applications and are available in the following configurations:
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 and 7717-4401 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 and 7717-4401 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SPF Cage
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage |
Series | SFP+ |
Form Factor | SFP+ |
Related links
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle