- RS Stock No.:
- 161-5608
- Mfr. Part No.:
- 2007198-1
- Brand:
- TE Connectivity
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 144)
$9.538
(exc. GST)
$10.492
(inc. GST)
Units | Per unit | Per Tray* |
144 - 576 | $9.538 | $1,373.472 |
720 + | $9.223 | $1,328.112 |
*price indicative |
- RS Stock No.:
- 161-5608
- Mfr. Part No.:
- 2007198-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity SFP+ Cage with EMI Springs
SFP+ pluggable cages with EMI springs and PCB press-fit terminations designed to support data rates of 10 Gb/s. These SFP+ cages support belly-to-belly mount applications and are available in the following configurations:
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 and 7717-4401 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 and 7717-4401 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SPF Cage
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage |
Series | SFP+ |
Form Factor | SFP+ |
Related links
- Cutting Mats
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes