Samtec SFPK Series Single Port Straight SFP+ Cage, Press-Fit Termination

  • RS Stock No. 123-6851
  • Mfr. Part No. SFPK-PC
  • Manufacturer Samtec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Samtec SFPK Connector Cage Kits

From Samtec, a series of SFP (small form factor pluggable) cage and connector kits. The SFP system is an interface in a popular industry format supporting various protocols. The kits come complete with a cage in press fit PF, solder lead SL or PCI press fit PC terminations. They include a 20 way duel row connector MECT-110-01-M-D-RA1 (159-981).

Samtec Range

Specifications
Attribute Value
Type SFP
Gender Female
Number of Ports 1
Body Orientation Straight
Cage Dimensions 14 x 48.73 x 8.95mm
Termination Method Press-Fit
Series SFPK
Cage Height 8.95mm
Cage Length 14mm
Cage Width 48.73mm
17 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.97
(exc. GST)
$ 7.67
(inc. GST)
units
Per unit
1 - 9
$6.97
10 - 99
$6.33
100 - 249
$6.04
250 - 499
$5.79
500 +
$3.99
Related Products
AMPMODU MTE PCB headers for use with MTE ...
Description:
AMPMODU MTE PCB headers for use with MTE IDC receptacle connectors to mass terminate wires in a wide variety of applications. These AMPMODU MTE headers are end to end stackable and have polarization features to prevent mismating. An integral latching ...
The TE Connectivity CFP2 straight 1x1 cage assembly ...
Description:
The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems. • Copper alloy contact material• Efficient• Flexible• Nickel contact plating• Press-in termination method• ...
The TE Connectivity CFP4 straight network connector provides ...
Description:
The TE Connectivity CFP4 straight network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems. • Pluggable I/O connectors• Press-in termination method. ...
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...