From Samtec, a series of SFP (small form factor pluggable) cage and connector kits. The SFP system is an interface in a popular industry format supporting various protocols. The kits come complete with a cage in press fit PF, solder lead SL or PCI press fit PC terminations. They include a 20 way duel row connector MECT-110-01-M-D-RA1 (159-981).
Available with single or multi-port (panel mount) cages
Convenient kit with SFP connector and cage
SFPC Series & MECT-110-01-M-D-RA1
Attribute | Value |
---|---|
Type | SFP |
Gender | Female |
Number of Ports | 1 |
Body Orientation | Straight |
Cage Dimensions | 14 x 48.73 x 8.95mm |
Termination Method | Solder |
Series | SFPK |
Cage Height | 8.95mm |
Cage Length | 14mm |
Cage Width | 48.73mm |