Sidchrome Wrench, 150 mm Overall Length, 19.2mm Max Jaw Capacity

  • RS Stock No. 878-2999
  • Mfr. Part No. SCMT25206
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Adjustable Spanners

With an offset head for greater rotation and construction designed for superior strength and reliability Sidchrome’s adjustable wrenches offer comfort, ease of use and an improved experience. Working in tight spaces with improved torque was at the forefront of their design.

Available in chrome or black finish
Made from chrome vanadium steel for superior strength and consistent reliability
Ergonomic handle ensures comfort and ease of use.
Improved jaw capacity
Non protruding jaw shank allows great access
Thinner & perfectly parallel jaws ensure superior grip of nuts
Improved Torque Test results
Laser etched markings

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Wrench Type Adjustable Spanner
Jaw Capacity 19.2mm
Overall Length 150 mm
Handle Type Metal
Temporarily out of stock - back order for despatch 27/08/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 141.57
(exc. GST)
$ 155.73
(inc. GST)
units
Per unit
1 +
$141.57
Related Products
Knipex Siphon Pliers • Ideal for tightening and ...
Description:
Knipex Siphon Pliers • Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts• For connectors and couplings with screw connection, such as Cannon circular connectors• For gentle loosening of hoses on nozzles• 25 adjustment ...
Knipex Siphon Pliers • Ideal for tightening and ...
Description:
Knipex Siphon Pliers • Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts• For connectors and couplings with screw connection, such as Cannon circular connectors• For gentle loosening of hoses on nozzles• 25 adjustment ...
RS PRO Adjustable Spanners, Phosphate Finish, PVC Grip ...
Description:
RS PRO Adjustable Spanners, Phosphate Finish, PVC Grip Introducing the range of adjustable spanners from RS PRO This precision hardened adjustable spanner is made from high-quality alloy tool steel and offers excellent performance quality and long service life with a ...
The Teng Tools 4008 series is a 24" ...
Description:
The Teng Tools 4008 series is a 24" (600mm) adjustable wrench It has integral measurement scale on the jaw to check fastening sizes. It has a wider jaw opening that increases the bolt sizes that can be worked on. Moving ...