- RS Stock No.:
- 787-3552
- Brand:
- RS PRO
- RS Stock No.:
- 787-3552
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO 6 x Eye Pad (10 x 8 cm)
These RS PRO first aid eye pads are premium-quality sterile pads with a bandage that you can use to protect your eyes from dust and grime in case of an eye injury. They're an essential part of any first aid kit in your workplace.
The pads shield the eye, providing initial protection from further injuries or infection. They're highly absorbent to make sure the injured area remains free from excessive amounts of exudates that can keep the wound wet, causing discomfort for the person affected.
The bandage is strong and elastic so you can be sure it'll firmly secure the eye pad in place. The eye pads are sterile and are packed in sterile conditions, which ensures they're safe for use directly on injured areas. They come in a pack of six to guarantee you'll have your first aid kits well-stocked.
The pads shield the eye, providing initial protection from further injuries or infection. They're highly absorbent to make sure the injured area remains free from excessive amounts of exudates that can keep the wound wet, causing discomfort for the person affected.
The bandage is strong and elastic so you can be sure it'll firmly secure the eye pad in place. The eye pads are sterile and are packed in sterile conditions, which ensures they're safe for use directly on injured areas. They come in a pack of six to guarantee you'll have your first aid kits well-stocked.
Features and Benefits
Dimensions of 10 x 8 cm
Quantity per package of 6
Eye pad type
Eye pad wound dressing type
Quantity per package of 6
Eye pad type
Eye pad wound dressing type
Specifications
Attribute | Value |
---|---|
Type | Eye Pad |
Related links
- RS PRO Neoprene Non Slip Pad
- StarTech.com Black Thermoplastic Polyurethane Mouse Pad & Wrist...
- RS PRO Black Gel Adjustable Strap Knee Pad
- RS PRO Black Yes Foam Adjustable Strap Knee Pad
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Fine Sanding Pad
- RS PRO Black Yes Nomar Adjustable Strap Knee Pad
- RS PRO Adhesive Thermocouple Attachment Pad