- RS Stock No.:
- 918-5879
- Brand:
- RS PRO
- RS Stock No.:
- 918-5879
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Hi-Vis Motorway/Traffic Trousers
RS Pro Hi-Vis trousers make you stand out and visible especially when working on motorways and traffic. The trousers are designed to keep out wind and rain and manufactured to a high specification. An elasticated waist gives you a comfortable versatile fit plus includes a stud hem, taped seams and a dual ID holder.
FEATURES and BENEFITS:
Hi-Vis with reflective tape
Elasticated waist
Adjustable hem
Taped seams
Wind-resistant
Rain-resistant
Various uses
Ensures visibility
Fully certified
Various sizes
Various Colours
Elasticated waist
Adjustable hem
Taped seams
Wind-resistant
Rain-resistant
Various uses
Ensures visibility
Fully certified
Various sizes
Various Colours
MATERIAL:
100% Polyester
300D Oxford weave
PU Coated 190 g
Stain resistant
300D Oxford weave
PU Coated 190 g
Stain resistant
SIZE GUIDE:
Regular Leg Length
Yellow – S to 6XL
Orange – S to 3XL
Yellow – S to 6XL
Orange – S to 3XL
Standards
ANSI/ISEA 107-2015 CLASS E
EN ISO 20471 Class 1
GO/RT 3279 Issue 8 (Orange only)
EN 343 Class 3:1
ANSI/ISEA 107-2010 Class E:2
EN ISO 20471 Class 1
GO/RT 3279 Issue 8 (Orange only)
EN 343 Class 3:1
ANSI/ISEA 107-2010 Class E:2
Approvals
CE Certified
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | L |
Style | Trousers |
Material Properties | Waterproof |
Leg Length | 31in |
Material | Polyester |
Gender | Unisex |
Elasticated Waist | Yes |
Knee Pad Pocket | No |
Related links
- RS PRO Yellow Waterproof Hi Vis Work Trousers, L Waist Size
- RS PRO Orange Waterproof Hi Vis Work Trousers, XL Waist Size
- RS PRO Orange Waterproof Hi Vis Work Trousers, M Waist Size
- RS PRO Orange Waterproof Hi Vis Work Trousers, 3XL Waist Size
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility...
- Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility...
- RS PRO Orange Waterproof Hi Vis Work Trousers, S Waist Size
- RS PRO Orange Waterproof Hi Vis Work Trousers, XXL Waist Size