- RS Stock No.:
- 204-2835
- Mfr. Part No.:
- TB0A4QTH GRB38R
- Brand:
- Timberland
Discontinued product
- RS Stock No.:
- 204-2835
- Mfr. Part No.:
- TB0A4QTH GRB38R
- Brand:
- Timberland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Grey |
Leg Length | 38in |
Style | Trousers |
Waist Size Imperial | 38in |
Waist Size Metric | 96.52cm |
Series | INTERAX WORK |
Material Properties | Water Repellent |