- RS Stock No.:
- 187-9722
- Mfr. Part No.:
- 9812204
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 187-9722
- Mfr. Part No.:
- 9812204
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MK
Product Details
Men's trousers basic - uvex basic model: 7451, Art. 98122 colour: midnight blue material: 60% cotton, 40% polyester approx. 280 gsm
Regular fit
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Patent button closure
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with Perchlorethylene, suitable for industrial laundry Size: S to 6XL
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Patent button closure
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with Perchlorethylene, suitable for industrial laundry Size: S to 6XL
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Blue |
Style | Trousers |
Waist Size Imperial | 42in |
Waist Size Metric | 42 |
Series | 7451 |
Knee Pad Pocket | Yes |
Elasticated Waist | Yes |